Molex 74752, 5 m Cable Assembly, Black SFP to Male SFP, Nickel Plated Zinc Alloy PVC

Subtotal (1 bag of 4 units)*

£164.88

(exc. VAT)

£197.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£164.88£41.22

*price indicative

RS Stock No.:
691-164
Mfr. Part No.:
74752-1508
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

74752

Product Type

Cable Assembly

Cable Length

5m

Shield Type

Nickel Plated Zinc Alloy

Connector Type A

SFP

Connector Gender A

Male

Connector Type B

SFP

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Molex Networking Cable is designed to ensure seamless connectivity for high-performance applications. This SFP+ to SFP+ 10G passive cable delivers reliable data transmission while adhering to stringent industry standards. It is crafted with precision to manage signal integrity over various lengths, making it an Ideal choice for networking solutions. Composed of quality materials, including halogen-free laminate and nylon, the assembly is not only robust but also compliant with RoHS directives, ensuring it meets environmental requirements.

Constructed with PVC raw cable for durability and reliability

Nickel plated zinc backshells enhance corrosion resistance

Meets a 100-ohm differential impedance standard, ensuring optimal signal quality

RoHS compliant with no exemptions, aligning with environmental standards

Available in multiple lengths from 1m to 5m, catering to diverse installation needs

Label text clarity and orientation are thoroughly considered for ease of identification

General tolerances maintained for precise dimensions, allowing seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy