WISKA, M25 x 1.5 Thread, Brass Copper Zinc Alloy, Nickel Plated Threaded
- RS Stock No.:
- 577-405
- Distrelec Article No.:
- 303-88-281
- Mfr. Part No.:
- 10065083
- Brand:
- WISKA
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.29 |
| 10 - 24 | £1.18 |
| 25 + | £1.04 |
*price indicative
- RS Stock No.:
- 577-405
- Distrelec Article No.:
- 303-88-281
- Mfr. Part No.:
- 10065083
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M25 x 1.5 | |
| Sub Type | Metallic Blanking Plug | |
| Material | Brass Copper Zinc Alloy, Nickel Plated | |
| Colour | Silver, Gold | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | EMVS-ORD | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M25 x 1.5 | ||
Sub Type Metallic Blanking Plug | ||
Material Brass Copper Zinc Alloy, Nickel Plated | ||
Colour Silver, Gold | ||
Hazardous Area Certification NO | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series EMVS-ORD | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Polyamide, 31 mm Diameter Threaded
- Lapp Nickel Plated Brass, 28 mm Diameter Threaded
- Lapp Nickel Plated Brass, 31.9 mm Diameter Threaded
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
- Legrand PSM Series Nickel Plated Brass Cable Gland 8 mm min. IP68
- WISKA Nickel Plated 22 mm Diameter Threaded
- WISKA Nitrile Rubber (NBR) Brass Nickel Plated 16 mm Diameter
- Lapp Nickel Plated Brass, 14 mm Diameter Threaded
