Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-425
- Mfr. Part No.:
- 8MF1040-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£209.16
(exc. VAT)
£250.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.16 |
*price indicative
- RS Stock No.:
- 626-425
- Mfr. Part No.:
- 8MF1040-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door half is an exceptional solution designed for both aesthetics and functionality. This model seamlessly combines a robust build with a sleek design, offering IP55 ingress protection, making it suitable for various environments. With a height of 2000 mm and a width of 400 mm, this door half is ideal for installations requiring a dependable barrier. Crafted from durable steel and finished with a powder-coated surface in light grey, it ensure longevity while enhancing the visual appeal of any setting. Citations of safety are bolstered with a protection class rating of 1, assuring users of reliable operation in diverse conditions. Designed for effortless left-side opening, it integrates well into practical everyday use while maintaining a commitment to quality set by the siemens name. This product promises both stylish design and robust performance, making it an unmatched choice for discerning customers.
Features a sleek, powder-coated exterior for a modern finish
Constructed from high-quality steel for durability and longevity
Offers excellent IP55 protection, ensuring reliability against dust and water
Safety class 1 compliance guarantees high operational safety
Designed for left-hand door opening, enhancing accessibility and convenience
Light grey RAL colour blends seamlessly with various architectural styles
Lightweight at 14 kg, facilitating ease of installation
No embedded ventilation ensures improved security and cleanliness
Comprehensive product support available online enhances user confidence
Constructed from high-quality steel for durability and longevity
Offers excellent IP55 protection, ensuring reliability against dust and water
Safety class 1 compliance guarantees high operational safety
Designed for left-hand door opening, enhancing accessibility and convenience
Light grey RAL colour blends seamlessly with various architectural styles
Lightweight at 14 kg, facilitating ease of installation
No embedded ventilation ensures improved security and cleanliness
Comprehensive product support available online enhances user confidence
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Cubicle Interior
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
