Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles

Subtotal (1 unit)*

£219.99

(exc. VAT)

£263.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.99

*price indicative

RS Stock No.:
626-809
Mfr. Part No.:
8MF1050-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Width

500mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Sivacon 8MF1 Sytsem Cubicles

COO (Country of Origin):
DE
The Siemens door half is meticulously designed for robust application in environments demanding superior protection. Crafted with precision, this model showcases a harmonious blend of functionality and aesthetics, featuring an IP55 rating that ensures exceptional safeguarding against dust and water. The powder-coated finish adds an elegant touch while enhancing durability, making it ideal for both industrial and commercial settings. Standing at a height of 2000 mm and a width of 500 mm, this closed design door offers efficient space utilisation without compromising on access. With its left-opening mechanism, it seamlessly integrates into existing structures, embodying efficiency in every detail. The light grey RAL 7035 colour enhances visibility and complements a variety of architectural styles. Offering a protection class 1 rating, it guarantees safety and reliability, solidifying its role as an essential component in your infrastructure.

The door is suited for environments requiring high dust and water protection
Its powder-coated surface contributes to long-lasting durability
Designed for optimal space efficiency while ensuring ease of access
The left-opening door mechanism facilitates smooth operation
The elegant light grey colour provides a modern aesthetic appeal
Constructed from high-quality steel for enhanced structural integrity
Offers a reliable protection class 1 for safety assurance
Lightweight design enables straightforward installation and handling

Related links