Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£211.66

(exc. VAT)

£253.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.66

*price indicative

RS Stock No.:
625-302
Mfr. Part No.:
8MF1840-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is meticulously designed with functionality and safety in mind. Constructed with high-quality steel and finished in a light grey RAL 7035 powder-coated surface, this product combines durability with a modern aesthetic. The door features ventilation openings, ensuring optimal airflow while adhering to protection class IP20 standards. With a height of 1800 mm and a width of 400 mm, this door satisfies both practical needs and space constraints. Designed for a left-opening direction, this product seamlessly integrates into various applications, offering both versatility and compliance with industry standards. The SIVACON door half serves as a reliable component for secure access, making it an essential element for environments that prioritise safety and efficiency.

Crafted from robust steel for exceptional durability
Ventilation openings promote effective airflow and cooling
Modern light grey finish enhances contemporary aesthetics
Compatible with protection class safety standards for peace of mind
Designed with a user-friendly left-opening direction for convenience
Lightweight design allows for easy installation and handling
Tailored for environments requiring compliance with stringent safety regulations

Related links