Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£246.66

(exc. VAT)

£295.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.66

*price indicative

RS Stock No.:
625-323
Mfr. Part No.:
8MF1860-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed to meet the needs of modern industrial applications. Offering excellent protection with an IP20 rating, it ensures safe operation in various environments. Measuring 1800mm in height and 600mm in width, this product features an aesthetically pleasing powder-coated finish in RAL 7035, making it a perfect fit for sophisticated settings. The door’s design includes ventilation openings, allowing optimal airflow while maintaining safety standards. With an emphasis on durability, this steel component is engineered to offer reliable performance and maximum protection, meeting safety class standards. Ideal for systems requiring disconnector locking, this door half not only enhances operational efficiency but also elevates workplace safety.

Designed specifically for industrial applications with robust construction
Features ventilation openings for improved airflow and machine performance
Offers a light grey powder-coated finish for a modern and professional appearance
Complies with IP20 standards for reliable protection against solid objects
Constructed from high-quality steel to ensure durability and longevity
Supports easy access with a left-opening door direction
Lightweight design with a net weight of 17 kg for easier handling
Provides a seamless fit for various SIVACON installations

Related links