Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£212.49

(exc. VAT)

£254.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.49

*price indicative

RS Stock No.:
624-902
Mfr. Part No.:
8MF1870-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half offers an ideal solution for ensuring both functionality and safety in various mechanical settings. Designed with ventilation openings, it provides enhanced airflow while maintaining a sleek and professional appearance. The left-opening door stands at a height of 1800 mm and a width of 450 mm, making it suitable for diverse installations. Featuring a powder-coated finish in a light grey RAL 7035, it integrates seamlessly into modern environments. Its robust steel construction guarantees durability, while the IP20 protection class ensures reliable performance in indoor locations. Whether for commercial or industrial usage, this door half stands out as a reliable component in your setup.

With ventilation openings, it enhances air circulation within enclosed spaces
The powder-coated surface provides resistance to wear and improves aesthetic appeal
Constructed from steel, ensuring long-lasting performance and strength
Designed for quick installation with a left-opening mechanism
The light grey colour complements various interior designs
Meets IP20 protection standards, suitable for indoor applications
Compact dimensions allow for use in constrained areas without compromising usability
Enhanced visibility with no viewing door, ensuring unobstructed access

Related links