Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-992
- Mfr. Part No.:
- 8PQ2055-6BA17
- Brand:
- Siemens
Subtotal (1 unit)*
£143.33
(exc. VAT)
£172.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.33 |
*price indicative
- RS Stock No.:
- 621-992
- Mfr. Part No.:
- 8PQ2055-6BA17
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 600mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 600mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is expertly designed to meet the diverse needs of electrical installations. Crafted from durable sheet steel, it features a sleek powder coated finish in a light grey RAL 7035, ensuring both aesthetic appeal and robust protection. With its impressive IP55 rating, this door effectively shields components from dust and water ingress, making it ideal for challenging environments. The left/right opening direction and vertical mounting position provide flexibility in installation, while its compact dimensions of 550mm in height and 600mm in width ensure compatibility with a range of applications. Its weight of just 5 kg makes it manageable for installation, underscoring its purpose as a reliable addition to your modular system. Designed for simplicity and efficiency, this product reflects the commitment to excellence characteristic of the Siemens brand.
Durable construction ensures longevity in various environments
Sleek design enhances the visual appeal of electrical systems
Complies with stringent IP55 standards for maximum protection
Compact dimensions facilitate versatile installation options
Lightweight design simplifies handling and fitting
Powder coated surface offers enhanced resistance to corrosion
Sleek design enhances the visual appeal of electrical systems
Complies with stringent IP55 standards for maximum protection
Compact dimensions facilitate versatile installation options
Lightweight design simplifies handling and fitting
Powder coated surface offers enhanced resistance to corrosion
Related links
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
