Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-827
- Mfr. Part No.:
- 8PQ2020-6BA45
- Brand:
- Siemens
Subtotal (1 unit)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.50 |
*price indicative
- RS Stock No.:
- 621-827
- Mfr. Part No.:
- 8PQ2020-6BA45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2020 | |
| Width | 600mm | |
| Height | 200mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2020 | ||
Width 600mm | ||
Height 200mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door from the Siemens SIVACON S4 series is an essential component for enhancing the functionality and aesthetics of electrical installations. Designed to accommodate various compartment doors, including options for 100 A, 160 A, and 250 A configurations, it seamlessly blends utility with style. The door's powder coated surface not only provides a sleek, light grey finish but also ensures superior durability and resistance to environmental factors. With a height of 200 mm and a width of 600 mm, the product is designed for horizontal mounting, providing flexibility in placement while maintaining an elegant appearance. This door is equipped with a robust construction of sheet steel, ensuring long lasting performance and stability. Its thoughtful design accommodates the needs of modern electrical systems, making it a reliable choice for both commercial and industrial applications.
Offers multiple configurations for versatile installation options
Constructed from high quality sheet steel for enhanced durability
Features a sleek powder coated light grey surface for aesthetic appeal
Designed for horizontal mounting which ensuring installation convenience
Supports a range of operating resources with its IP40 protection class
Lightweight at just 3 kg making handling and installation easier
Provides flexibility in door opening direction for user convenience
Meets environmental confirmation standards for sustainable operation
Backed by general product approvals for quality assurance
Constructed from high quality sheet steel for enhanced durability
Features a sleek powder coated light grey surface for aesthetic appeal
Designed for horizontal mounting which ensuring installation convenience
Supports a range of operating resources with its IP40 protection class
Lightweight at just 3 kg making handling and installation easier
Provides flexibility in door opening direction for user convenience
Meets environmental confirmation standards for sustainable operation
Backed by general product approvals for quality assurance
Related links
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
