Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 850mm W for Use with SIVACON S4
- RS Stock No.:
- 621-796
- Mfr. Part No.:
- 8PQ2197-0BA33
- Brand:
- Siemens
Subtotal (1 unit)*
£792.47
(exc. VAT)
£950.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £792.47 |
*price indicative
- RS Stock No.:
- 621-796
- Mfr. Part No.:
- 8PQ2197-0BA33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 850mm | |
| Height | 2000mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 850mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door offers an exceptional solution for safeguarding your electrical installations without compromising visibility. Designed meticulously to meet IP55 protection standards, this door effectively shields components from dust and moisture, ensuring reliability in various environments. The robust sheet steel construction guarantees longevity while the striking light grey surface finish adds an aesthetically pleasing touch to your setup. Ideal for those who seek efficient functionality alongside a modern design, this door features a left hinged opening mechanism and a rotary handle for easy access, making it a practical choice for both residential and industrial applications.
IP55 rating ensures protection against dust and water ingress
Manufactured from durable sheet steel for enhanced longevity
Left hinged opening allows for versatile installation options
Light grey RAL 7035 colour provides a sleek contemporary aesthetic
Viewing door feature assists in monitoring the internal components easily
Powder coated surface finish enhances both durability and appearance
Designed without ventilation maintaining a controlled internal environment
Compact dimensions make it suitable for a variety of applications
Manufactured from durable sheet steel for enhanced longevity
Left hinged opening allows for versatile installation options
Light grey RAL 7035 colour provides a sleek contemporary aesthetic
Viewing door feature assists in monitoring the internal components easily
Powder coated surface finish enhances both durability and appearance
Designed without ventilation maintaining a controlled internal environment
Compact dimensions make it suitable for a variety of applications
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
