Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 850mm W for Use with SIVACON S4

Subtotal (1 unit)*

£949.96

(exc. VAT)

£1,139.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£949.96

*price indicative

RS Stock No.:
621-795
Mfr. Part No.:
8PQ2197-0BA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

850mm

Height

2000mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens SIVACON S4 glass door designed to perfectly blend functionality and aesthetics, offering an aesthetically pleasing entry to your electrical installations. Engineered to provide IP55 protection, it ensures a dust tight and water resistant enclosure ideal for diverse environments. With a robust powder coated finish, this transparent door not only enhances visibility but also complements modern industrial aesthetics. The right side opening direction and resilient sheet steel construction deliver durability and ease of use, making this door a reliable addition for any disconnector installation. The product’s design underscores commitment to quality and innovation, exemplifying the brand's dedication to providing users with superior electrical solutions.

IP55 rating ensures excellent protection against dust and moisture
The glass door allows for easy visibility of the interior components
Powder coated surface adds a layer of resilience and aesthetic appeal
Designed for right side operation providing convenient access
Light grey RAL colour effectively blends into various environments
Lightweight at just 21 kg making installation simpler and more efficient
Constructed from durable sheet steel for enhanced longevity

Related links