Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-757
- Mfr. Part No.:
- 8PQ2197-8BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£704.97
(exc. VAT)
£845.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.97 |
*price indicative
- RS Stock No.:
- 621-757
- Mfr. Part No.:
- 8PQ2197-8BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door of the SIVACON S4 series offers a remarkable blend of functionality and aesthetics for modern electrical installations. Designed to withstand harsh environmental conditions, this glass door features an IP55 rating, ensuring optimal protection against dust and water ingress. With its robust sheet steel construction and a sleek powder coated finish in light grey, it not only safeguards the components within but also enhances the visual appeal of your setup. The left hinged door ensures convenient access while maintaining a secure environment. Ideal for use in industrial settings or commercial spaces, this product brings reliability and style to electrical enclosures.
IP55 rating provides outstanding protection against dust and moisture
Durable sheet steel construction ensures long lasting performance
Sleek powder coated surface finish enhances aesthetic appeal
Left hinged design allows for easy access to internal components
Light grey RAL colour blends seamlessly with various environments
Ventilation options are kept minimal to maintain security
No environmental confirmations ensure clarity in usage
Designed specifically for disconnector lock compatibility
Durable sheet steel construction ensures long lasting performance
Sleek powder coated surface finish enhances aesthetic appeal
Left hinged design allows for easy access to internal components
Light grey RAL colour blends seamlessly with various environments
Ventilation options are kept minimal to maintain security
No environmental confirmations ensure clarity in usage
Designed specifically for disconnector lock compatibility
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
