Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£592.48

(exc. VAT)

£710.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£592.48

*price indicative

RS Stock No.:
621-754
Mfr. Part No.:
8PQ2197-6BA14
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Transparent Door model designed for use in demanding environments, combining functionality with an aesthetic appeal. Its powder coated surface not only enhances its durability but also ensures it fits seamlessly into various settings. The IP55 protection rating guarantees superior resistance to dust and water, making it ideal for areas prone to exposure. This model features a convenient right hand opening door, constructed from robust sheet steel to provide long lasting performance. With a thoughtful design that includes a viewing door, this product is perfect for applications where visibility is crucial while maintaining secure access. Its lightweight but sturdy construction further enhances its usability, making it an excellent choice for professionals in search of reliability and quality.

IP55 protection ensures remarkable resistance against dust and moisture
Powder coated surface offers enhanced durability and an attractive finish
Right hand opening design provides convenient access in tight spaces
Robust construction from sheet steel guarantees long term usage
Viewing door feature allows easy monitoring of interior components
Lightweight at just 22 kg making it easy to install and manage
Designed to meet various environmental standards for peace of mind

Related links