Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-661
- Mfr. Part No.:
- 8PQ2197-1BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£794.13
(exc. VAT)
£952.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £794.13 |
*price indicative
- RS Stock No.:
- 621-661
- Mfr. Part No.:
- 8PQ2197-1BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 1m | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 1m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door from the Siemens SIVACON S4 range designed to seamlessly blend security and visibility. With a robust construction and a sleek light grey powder coated finish, this door not only offers protection but also allows for easy observation of internal components. Its IP55 rating ensures that it withstands challenging environments, making it suitable for various applications. The right side hinge and rotary handle enhance usability, while the compact size makes it a versatile option for limited spaces. Elevate your project with this reliable and aesthetically pleasing solution, adding functional elegance to your infrastructure.
Robust sheet steel construction ensures long lasting durability
IP55 protection class offers resilience against environmental factors
Right side hinge design simplifies the door's operation
Light grey RAL colour provides a modern aesthetic
Powder coated surface guarantees excellent finish and protection
Ventilation free design maintains optimal internal conditions
Built in visibility feature allows easy monitoring of stored equipment
IP55 protection class offers resilience against environmental factors
Right side hinge design simplifies the door's operation
Light grey RAL colour provides a modern aesthetic
Powder coated surface guarantees excellent finish and protection
Ventilation free design maintains optimal internal conditions
Built in visibility feature allows easy monitoring of stored equipment
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 1m W, 25mm D for Use with SIVACON S4
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Transparent Door 1m W, 15mm L for Use with PDLG2010
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
