Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-476
- Mfr. Part No.:
- 8PQ2020-8BA23
- Brand:
- Siemens
Subtotal (1 unit)*
£158.33
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.33 |
*price indicative
- RS Stock No.:
- 621-476
- Mfr. Part No.:
- 8PQ2020-8BA23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2020 | |
| Width | 800mm | |
| Height | 200mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2020 | ||
Width 800mm | ||
Height 200mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door provides an innovative solution for compartment access with its fixed mounted, plug in design. Crafted to accommodate various configurations, it supports models 3VA20, 3VA21, and 3VA22, making it versatile for multiple applications. Designed with user convenience in mind, the door allows for easy left or right opening, whilst maintaining a sleek profile with a depth of just 25 mm. The powder coated surface in light grey enhances durability while offering a modern aesthetic. With a compact height of 200 mm and width of 800 mm, this product optimally fits into various environments, ensuring practicality without compromise. Protected by an IP40 rating, it is suitable for general operational conditions. Backed by a commitment to quality, the design reflects the timeless reliability inherent in Siemens products.
Fixed mounted plug in design offers straightforward installation
Supports a variety of models for tailored application needs
Sleek 25 mm depth ensures space saving integration
Powder coated finish enhances longevity and surface protection
Compact dimensions facilitate use in confined spaces
IP40 rating provides an essential level of ingress protection
Versatile opening direction caters to diverse installation preferences
Manufactured from robust sheet steel for added durability
Designed for horizontal mounting simplifying installation
Supports a variety of models for tailored application needs
Sleek 25 mm depth ensures space saving integration
Powder coated finish enhances longevity and surface protection
Compact dimensions facilitate use in confined spaces
IP40 rating provides an essential level of ingress protection
Versatile opening direction caters to diverse installation preferences
Manufactured from robust sheet steel for added durability
Designed for horizontal mounting simplifying installation
Related links
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2020 Series RAL 7035 Sheet Steel Cover 800mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
