Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-315
- Mfr. Part No.:
- 8PQ2197-8BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£704.97
(exc. VAT)
£845.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.97 |
*price indicative
- RS Stock No.:
- 621-315
- Mfr. Part No.:
- 8PQ2197-8BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Transparent Door | |
| Series | 8PQ2197 | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Transparent Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Transparent Door designed to enhance safety and accessibility with an IP55 protection rating, making it ideal for use in varied environments. Crafted from robust sheet steel, this model boasts a sleek powder coated surface, offering both durability and aesthetic appeal for any industrial setting. The doors generous dimensions ensure easy access, while the viewing panel provides visibility without compromising on security. Accommodating a right hand opening, the door is engineered for convenience and ease of operation. With a proven track record in quality and reliability, this product is a compelling choice for professionals seeking functionality and style.
Designed to meet high protection standards with its IP55 rating
Constructed from durable sheet steel for long lasting performance
Features a glazed transparent panel for enhanced visibility
Compatible with a right hand opening for convenient access
Aesthetically pleasing with a modern powder coated finish
Constructed without ventilation for a sealed environment
Lightweight yet sturdy with a net weight of 27 kg
Constructed from durable sheet steel for long lasting performance
Features a glazed transparent panel for enhanced visibility
Compatible with a right hand opening for convenient access
Aesthetically pleasing with a modern powder coated finish
Constructed without ventilation for a sealed environment
Lightweight yet sturdy with a net weight of 27 kg
Related links
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 1m W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 800mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 850mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 350mm W for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door 600mm W, 25mm D for Use with SIVACON S4
