Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£755.80

(exc. VAT)

£906.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£755.80

*price indicative

RS Stock No.:
621-276
Mfr. Part No.:
8PQ2197-1BA20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Transparent Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Enclosure Door designed for optimal functionality and aesthetic appeal in demanding environments. With an impressive IP55 rating, it ensures reliable protection against dust and water, making it suitable for a variety of industrial applications. Its robust construction features a right hand hinge and a sleek powder coated exterior in a light grey RAL 7035, enhancing its durability while seamlessly integrating into any workspace design. Whether utilised for viewing or ventilation purposes, this transparent door provides an ideal blend of practicality and style. Built with thoughtful engineering, it offers ease of access without compromising security, making it a versatile choice for modern facilities.

IP55 rating certifies high protection against dust and moisture
Sophisticated design includes a transparent finish for visibility
Durably constructed from sheet steel for long lasting use
Light grey colour complements various architectural styles
Designed specifically for right hand door operation
Weighs 40 kg which ensuring robust support for intensive usage
Supports enhanced environmental compliance and approvals
Streamlined dimensions provide easy integration into existing structures

Related links