Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 400mm W, 400mm L for Use with Cabinet

Subtotal (1 unit)*

£184.99

(exc. VAT)

£221.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£184.99

*price indicative

RS Stock No.:
622-014
Mfr. Part No.:
8PQ1010-0BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Plate

Series

8PQ1010

Width

400mm

Height

100mm

Length

400mm

RAL Code

RAL 5020

Material

Sheet Steel

For Use With

Cabinet

COO (Country of Origin):
DE
The Siemens Corner Section Base is designed to seamlessly integrate into your installation needs while providing robust support for your components. Crafted with high quality sheet steel, this product ensures durability and reliability in various applications. Its compact design with a height of 100mm and a width and depth of 400mm facilitates efficient space utilisation, making it ideal for both industrial and commercial environments. The aesthetic appeal is complemented by a striking blue green colour, which not only adheres to industry standards but also adds a modern touch to your setup. With a focus on versatility, this corner section base is engineered for easy cabinet installation, allowing you to optimise your equipment layout effortlessly. Whether you're dealing with interaction cable assignments or general cabinet setups, this product stands out as a dependable choice.

Designed for corner section installation enhancing space efficiency
Constructed from high quality robust sheet steel for long lasting performance
Features a striking blue green colour for added aesthetic appeal
Lightweight construction allows for effortless mobility and positioning
Optimised dimensions simplify the setup process in various environments
Adequately supports installation requirements for cabinets with precision
Non ventilated design maintains a clean and compact appearance
Provides a reliable weight capacity which ensuring stability during operation

Related links