Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 600mm W for Use with Standard Frame
- RS Stock No.:
- 621-860
- Mfr. Part No.:
- 8PQ1016-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 621-860
- Mfr. Part No.:
- 8PQ1016-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1016 | |
| Width | 600mm | |
| Height | 100mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1016 | ||
Width 600mm | ||
Height 100mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base Unit featuring a robust design, serves as an essential component for any standard frame installation. Crafted from high quality sheet steel with a thickness of 2.5 mm, the product is engineered to combine durability with aesthetic appeal, showcasing a striking blue green colour resembling RAL 5020. With a height of 100 mm and a width of 600 mm, this base is designed to seamlessly fit into industrial environments while ensuring easy access and installation. The delivery includes necessary mounting materials, facilitating a straightforward setup. Ideal for both indoor applications, this base exemplifies siemens commitment to quality and performance, making it an excellent choice for professionals in search of reliable solutions.
Designed with a height of 100 mm to maintain optimal compatibility for various installations
Manufactured from sheet steel which ensuring enhanced durability and longevity
Offers easy installation with included mounting materials for immediate use
Features a stylish blue green finish that complements modern industrial aesthetics
Weighs only 4.93 kg making it easy to handle during installation
Suitable for cabinet installations with an installation width of 600 mm
Manufactured from sheet steel which ensuring enhanced durability and longevity
Offers easy installation with included mounting materials for immediate use
Features a stylish blue green finish that complements modern industrial aesthetics
Weighs only 4.93 kg making it easy to handle during installation
Suitable for cabinet installations with an installation width of 600 mm
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1018 Series RAL 5020 Sheet Steel Base Plate 800mm W for Use with Standard Frame
- Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1011 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1024 Series RAL 5020 Sheet Steel Base Plate 400mm W for Use with Standard Frame
- Siemens 8PQ1021 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1026 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
