Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 1.2m W for Use with Standard Frame

Subtotal (1 unit)*

£204.99

(exc. VAT)

£245.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.99

*price indicative

RS Stock No.:
621-858
Mfr. Part No.:
8PQ1012-0BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Plate

Series

8PQ1012

Width

1.2m

Height

100mm

RAL Code

RAL 5020

Material

Sheet Steel

For Use With

Standard Frame

COO (Country of Origin):
DE
The Siemens Base model epitomises both innovation and functionality, designed for integration within the versatile SIVACON S4 series. Crafted with a robust sheet steel construction, it boasts a practical height of 100 mm and a generous width of 1200 mm, ensuring compatibility with standard frame cabinet installations. The striking blue green hue, similar to RAL 5020, not only enhances aesthetic appeal but also aligns with modern design standards. Built for reliable performance, this product is perfect for both indoor applications and environments where interaction cable assignments are necessary. With its pre included mounting materials, installation becomes a seamless process, making it an ideal choice for professionals seeking efficiency and quality. Explore the myriad possibilities this base provides, supported by comprehensive service and support resources from a trusted name in the industry.

Designed for standard frame installations which ensuring compatibility and efficiency
Robust 2.5 mm material thickness contributes to the durability of the product
Suitable for interaction cable assignments enhancing functionality in diverse environments
Environmental confirmations ensure compliance with ecological standards
Included mounting materials simplify the installation process for users
The blue green finish adds a contemporary touch while maintaining a professional look
Net weight of 7.38 kg makes the product manageable for installation tasks

Related links