Siemens 8PQ1018 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 800mm W for Use with Standard Frame
- RS Stock No.:
- 621-502
- Mfr. Part No.:
- 8PQ1018-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£136.66
(exc. VAT)
£163.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.66 |
*price indicative
- RS Stock No.:
- 621-502
- Mfr. Part No.:
- 8PQ1018-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1018 | |
| Width | 800mm | |
| Height | 100mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1018 | ||
Width 800mm | ||
Height 100mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base unit is designed with both functionality and durability in mind, making it an ideal solution for a variety of industrial applications. Its robust construction features a height of 100 mm and a width of 800 mm, which ensures it fits seamlessly into standard frames. Crafted from sheet steel with a thickness of 2.5 mm, this unit boasts impressive mechanical strength and stability. The distinctive blue green colour, aligned with RAL standards, not only enhances its aesthetic appeal but also makes it easily identifiable in a professional environment. Although primarily designed for internal use, its build quality guarantees long lasting performance. This base unit is delivered complete with necessary mounting materials, ensuring a hassle free installation process, while also catering to environmental considerations.
Constructed from high quality materials for increased durability
Compact dimensions allow for versatile installation options
Designed to fit standard frames perfectly simplifying integration
Comes with comprehensive mounting accessories for user convenience
Ensures a reliable solution for internal industrial environments
aesthetically pleasing design makes it suitable for modern settings
Lightweight at 6 kg for effortless handling and positioning
Compact dimensions allow for versatile installation options
Designed to fit standard frames perfectly simplifying integration
Comes with comprehensive mounting accessories for user convenience
Ensures a reliable solution for internal industrial environments
aesthetically pleasing design makes it suitable for modern settings
Lightweight at 6 kg for effortless handling and positioning
Related links
- Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
- Siemens 8PQ1011 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1024 Series RAL 5020 Sheet Steel Base Plate 400mm W for Use with Standard Frame
- Siemens 8PQ1021 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1026 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
