Siemens 8PQ1021 Series RAL 5020 Sheet Steel Base Plate, 200mm H, 1m W for Use with Standard Frame
- RS Stock No.:
- 621-955
- Mfr. Part No.:
- 8PQ1021-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£341.65
(exc. VAT)
£409.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.65 |
*price indicative
- RS Stock No.:
- 621-955
- Mfr. Part No.:
- 8PQ1021-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1021 | |
| Width | 1m | |
| Height | 200mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1021 | ||
Width 1m | ||
Height 200mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base with cover offers a robust installation solution that is designed to meet the diverse needs of industrial environments. Crafted with high quality sheet steel and featuring a height of 200 mm, this base unit supports the standard frame design, making it ideal for various applications. Its sleek, blue green appearance, akin to RAL 5020, not only enhances aesthetic appeal but also ensures compatibility with industrial settings. The unit comes complete with mounting materials for easy installation while ensuring a net weight of 12.29 kg balances sturdiness and maintainability. With its thoughtful design, it ably caters to interactions while ensuring standards for cabinet installations are seamlessly met. This base is designed not only for functionality but also to meet the rigorous demands of professional environments.
Crafted from durable sheet steel for long lasting performance
A sleek colour finish that complements modern industrial aesthetics
Designed for straightforward installation including all necessary mounting materials
Exclusively engineered for standard frame cabinets enhancing versatility
Weighty build ensures stability while maintaining manageability
Offers a suitable solution for both indoors and outdoor environments depending on installation choices
Conforms to various approvals which ensuring high safety and quality standards
A sleek colour finish that complements modern industrial aesthetics
Designed for straightforward installation including all necessary mounting materials
Exclusively engineered for standard frame cabinets enhancing versatility
Weighty build ensures stability while maintaining manageability
Offers a suitable solution for both indoors and outdoor environments depending on installation choices
Conforms to various approvals which ensuring high safety and quality standards
Related links
- Siemens 8PQ1024 Series RAL 5020 Sheet Steel Base Plate 400mm W for Use with Standard Frame
- Siemens 8PQ1028 Series RAL 5020 Sheet Steel Base Plate 800mm W for Use with Standard Frame
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1026 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
- Siemens 8PQ1022 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
