Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate, 200mm H, 350mm W for Use with Standard Frame

Subtotal (1 unit)*

£158.33

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.33

*price indicative

RS Stock No.:
621-954
Mfr. Part No.:
8PQ1020-0BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Plate

Series

8PQ1020

Width

350mm

Height

200mm

RAL Code

RAL 5020

Material

Sheet Steel

For Use With

Standard Frame

COO (Country of Origin):
DE
The Siemens Bases with cover combines robust mechanical design with practical features to enhance performance in varied environments. Crafted from sheet steel with a thickness of 2.5 mm, this cabinet base stands 200 mm tall and measures 350 mm in width, making it an ideal choice for reliable installation. The product is tailored for interaction cable assignment, ensuring an efficient setup, while its design emphasises functionality for standard frame applications. Offering a stylish appearance in a striking blue green colour resembling RAL 5020, it is engineered to uphold environmental standards, assuring users of its quality and compliance. The package includes a module and mounting materials, emphasising ease of installation and immediate usability, supported ' reputation for excellence in low voltage solutions.

Constructed from durable sheet steel for long lasting performance
Optimised height and width for versatile installation options
Features a functional design suited to standard frame setups
Includes mounting materials for straightforward assembly
Designed to facilitate effective cable management
Exhibits a distinct blue green visual appeal for aesthetic integration
Environmentally compliant to meet industry standards

Related links