Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate, 200mm H, 850mm W for Use with Standard Frame

Subtotal (1 unit)*

£213.32

(exc. VAT)

£255.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£213.32

*price indicative

RS Stock No.:
621-503
Mfr. Part No.:
8PQ1020-0BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Plate

Series

8PQ1020

Width

850mm

Height

200mm

RAL Code

RAL 5020

Material

Sheet Steel

For Use With

Standard Frame

COO (Country of Origin):
DE
The Siemens Robust cabinet base crafted is engineered to meet various industry demands, offering a perfect solution for your electrical installations. With its impressive height of 200 mm and width of 850 mm, it provides a solid foundation for accommodating essential electrical components. Designed to integrate seamlessly with standard frame setups, this base is made from durable sheet steel, ensuring longevity and resilience. The unique blue green finish not only enhances the aesthetic appeal but also ensures visibility in diverse environments. This base is ideal for both indoor and outdoor applications, albeit suitability for outside use is limited. Emphasising functionality, it includes all necessary mounting materials, guaranteeing an efficient installation process. Explore the potential of this design with the assurance of general product approval.

Durable sheet steel construction enhances product longevity
Blue green finish offers a modern and visible appearance
Designed for standard frame setups for seamless integration
Includes all necessary mounting materials for hassle free installation
Compact design optimises space without compromising functionality
General product approval provides additional assurance of quality
Lightweight design simplifies transportation and installation
Suitable for indoor applications enhances versatility

Related links