Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 850mm W for Use with Standard Frame
- RS Stock No.:
- 621-498
- Mfr. Part No.:
- 8PQ1010-0BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.00 |
*price indicative
- RS Stock No.:
- 621-498
- Mfr. Part No.:
- 8PQ1010-0BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1010 | |
| Width | 850mm | |
| Height | 100mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1010 | ||
Width 850mm | ||
Height 100mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base corner pieces with cover designed for robust applications in electrical installations. With its impressive height of 100 mm and a width of 850 mm, this base product ensures stability while effectively supporting additional elements. Engineered with quality in mind, its sheet steel construction guarantees durability and resilience, even in demanding environments. This base also caters to exterior mounting needs, incorporating features that allow for various cable assignments. With a striking blue green appearance, this product not only performs but also adds an aesthetic touch to any installation. Whether you're leveraging its robust design for standard cabinet installations or looking to optimise space and utility, this base is a valuable choice for your next project.
Designed to accommodate standard frame cabinet installations effortlessly
Constructed from high quality sheet steel for enhanced durability
Offers a significant load bearing capacity without compromising on stability
Features intricate ventilation options to ensure optimal air circulation
Provides clear environmental confirmations for responsible usage
Available with comprehensive support resources and documentation links
Constructed from high quality sheet steel for enhanced durability
Offers a significant load bearing capacity without compromising on stability
Features intricate ventilation options to ensure optimal air circulation
Provides clear environmental confirmations for responsible usage
Available with comprehensive support resources and documentation links
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 600mm W, 600mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 400mm W, 400mm L for Use with Cabinet
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 800mm L for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 400mm L for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
- Siemens 8PQ1011 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
