Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover, 100mm H, 12mm W, 800mm L for Use with Standard Frame
- RS Stock No.:
- 621-857
- Mfr. Part No.:
- 8PQ1010-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£58.83
(exc. VAT)
£70.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.83 |
*price indicative
- RS Stock No.:
- 621-857
- Mfr. Part No.:
- 8PQ1010-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ1010 | |
| Width | 12mm | |
| Height | 100mm | |
| Length | 800mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ1010 | ||
Width 12mm | ||
Height 100mm | ||
Length 800mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Lateral base cover is specifically designed for the standard frame cabinet, perfectly complementing your setup with its practical and dependable engineering. Constructed from high quality sheet steel, it boasts a durable design that can withstand the rigours of professional use. With a sleek height of 100 mm and a streamlined depth of 800 mm, this product offers a sophisticated yet functional solution for organising industrial components. Its pleasing blue green hue aligns with modern aesthetic preferences, making it a stylish addition to any installation. Designed with attention to detail, the base cover includes mounting materials, ensuring a hassle free setup. The Base Cover Lateral is not just a protective element
it enhances usability and interaction with your infrastructure, ideal for spaces where neatness and order are paramount.
Crafted from robust sheet steel for enhanced durability
Optimised dimensions facilitate easy installation in standard frame cabinets
Features a contemporary blue green colour for aesthetic appeal
Includes necessary mounting materials for straightforward setup
Designed for professional environments which ensuring long lasting performance
No outside use suitability makes it perfect for indoor applications
Lightweight construction allows for easy handling and integration
Reduces clutter promoting efficient interaction with electrical installations
Optimised dimensions facilitate easy installation in standard frame cabinets
Features a contemporary blue green colour for aesthetic appeal
Includes necessary mounting materials for straightforward setup
Designed for professional environments which ensuring long lasting performance
No outside use suitability makes it perfect for indoor applications
Lightweight construction allows for easy handling and integration
Reduces clutter promoting efficient interaction with electrical installations
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 400mm L for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 600mm W, 600mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 400mm W, 400mm L for Use with Cabinet
- Siemens 8PQ1010 Series Grey Sheet Steel Modular Panel 850mm W for Use with Standard Frame
- Siemens 8PQ1010 Series Grey Sheet Steel Modular Panel 350mm W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
