Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover, 100mm H, 12mm W, 400mm L for Use with Standard Frame
- RS Stock No.:
- 621-952
- Mfr. Part No.:
- 8PQ1010-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£37.92
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.92 |
*price indicative
- RS Stock No.:
- 621-952
- Mfr. Part No.:
- 8PQ1010-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ1010 | |
| Width | 12mm | |
| Height | 100mm | |
| Length | 400mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ1010 | ||
Width 12mm | ||
Height 100mm | ||
Length 400mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base cover lateral is expertly designed to complement the standard frame of your cabinet installation. Constructed from durable sheet steel with a robust material thickness, it delivers exceptional stability and security. Its blue green colouring aligns with industry standards while ensuring aesthetic cohesion in professional environments. With a height of 100 mm and depth of 400 mm, this base cover optimally utilises space and maintains a clean appearance. Offering ease of installation, it is tailored for seamless interaction with other cabinet components, ensuring your setup operates efficiently and neatly. The inclusion of necessary mounting materials enhances usability, making it an indispensable addition to your electrical infrastructure.
Crafted from high quality sheet steel for lasting durability
Optimised design facilitates a precise fit within standard cabinets
Minimalist aesthetic enhances the overall appearance of installations
Comes with all required mounting materials for quick installation
Designed for non vented applications promoting safety
Compact dimensions make it ideal for space constrained environments
Optimised design facilitates a precise fit within standard cabinets
Minimalist aesthetic enhances the overall appearance of installations
Comes with all required mounting materials for quick installation
Designed for non vented applications promoting safety
Compact dimensions make it ideal for space constrained environments
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 800mm L for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 600mm W, 600mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 400mm W, 400mm L for Use with Cabinet
- Siemens 8PQ1010 Series Grey Sheet Steel Modular Panel 850mm W for Use with Standard Frame
- Siemens 8PQ1010 Series Grey Sheet Steel Modular Panel 350mm W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
