Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 350mm W for Use with Standard Frame
- RS Stock No.:
- 621-949
- Mfr. Part No.:
- 8PQ1010-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 621-949
- Mfr. Part No.:
- 8PQ1010-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1010 | |
| Width | 350mm | |
| Height | 100mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1010 | ||
Width 350mm | ||
Height 100mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Robust base design combines versatility with high quality construction, making it an ideal choice for various applications. With a height of 100 mm and a width of 350 mm, this base is engineered for optimal performance and stability. The heavy duty sheet steel material ensures that it withstands environmental challenges, while the thoughtful design enables easy integration into standard frame cabinets. Whether for indoor or outdoor use, this product meets strict suitability criteria, ensuring reliability in various settings. From its aesthetically pleasing blue green colour simulating RAL 5020 to its efficient component delivery, this base represents a seamless blend of functionality and design.
Features an installation width tailored for standard cabinet installations
Constructed from durable sheet steel for enhanced longevity
Designed to incorporate mounting materials for easy assembly
Provides a weight balance of 5.35 kg enhancing installation stability
Offers compatibility for interaction with cable assignment systems
Exhibits a professional aesthetic appeal suitable for various environments
Does not require ventilation simplifying installation requirements
Constructed from durable sheet steel for enhanced longevity
Designed to incorporate mounting materials for easy assembly
Provides a weight balance of 5.35 kg enhancing installation stability
Offers compatibility for interaction with cable assignment systems
Exhibits a professional aesthetic appeal suitable for various environments
Does not require ventilation simplifying installation requirements
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
- Siemens 8PQ1011 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1018 Series RAL 5020 Sheet Steel Base Plate 800mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 600mm W, 600mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 400mm W, 400mm L for Use with Cabinet
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
