Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate, 100mm H, 600mm W, 600mm L for Use with Cabinet
- RS Stock No.:
- 621-951
- Mfr. Part No.:
- 8PQ1010-0BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£189.99
(exc. VAT)
£227.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.99 |
*price indicative
- RS Stock No.:
- 621-951
- Mfr. Part No.:
- 8PQ1010-0BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1010 | |
| Width | 600mm | |
| Height | 100mm | |
| Length | 600mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1010 | ||
Width 600mm | ||
Height 100mm | ||
Length 600mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Corner Section Base is expertly designed to integrate seamlessly into your existing installations. Specifically crafted for the SIVACON S4 series, this product offers an optimal solution for both mechanical integrity and aesthetic appeal. Its robust build, featuring high quality sheet steel, ensures reliability while maintaining a sleek blue green finish. With a height of 100 mm and dimensions tailored for a perfect fit, this product not only enhances the overall functionality of your setup but also contributes to a polished look. Whether you're addressing outdoor requirements or ensuring easy cable assignments, this base has been engineered with your needs in mind, promising durability alongside ease of use.
Manufactured from strong sheet steel for increased longevity
Designed for efficient cable management and interaction
Compact dimensions aid in space optimisation
The stylish blue green finish complements various environments
Includes essential mounting materials for straightforward installation
Lightweight design facilitates easy handling during setup
Specially crafted to ensure compatibility with cabinet installations
Robust design supports the demands of daily usage
Designed for efficient cable management and interaction
Compact dimensions aid in space optimisation
The stylish blue green finish complements various environments
Includes essential mounting materials for straightforward installation
Lightweight design facilitates easy handling during setup
Specially crafted to ensure compatibility with cabinet installations
Robust design supports the demands of daily usage
Related links
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 400mm W, 400mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1016 Series RAL 5020 Sheet Steel Base Plate 600mm W for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 400mm L for Use with Standard Frame
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 800mm L for Use with Standard Frame
- Siemens 8PQ1018 Series RAL 5020 Sheet Steel Base Plate 800mm W for Use with Standard Frame
- Siemens 8PQ1011 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
