Siemens 8PQ1026 Series RAL 5020 Sheet Steel Base Plate, 200mm H, 600mm W for Use with Standard Frame
- RS Stock No.:
- 621-445
- Mfr. Part No.:
- 8PQ1026-0BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£204.99
(exc. VAT)
£245.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.99 |
*price indicative
- RS Stock No.:
- 621-445
- Mfr. Part No.:
- 8PQ1026-0BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8PQ1026 | |
| Width | 600mm | |
| Height | 200mm | |
| RAL Code | RAL 5020 | |
| Material | Sheet Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8PQ1026 | ||
Width 600mm | ||
Height 200mm | ||
RAL Code RAL 5020 | ||
Material Sheet Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Floor standing base is designed for professional and robust applications. Offering a sophisticated solution for securing electrical systems, this base boasts an elegant aesthetic combined with functional durability. With dimensions optimised for versatility, it integrates seamlessly into various setups. The product is meticulously crafted from high quality sheet steel, ensuring long lasting performance. Designed for efficient cooling and easy installation, it serves as a reliable support for your critical components, elevating both the reliability and safety of your electrical installations. Furthermore, the design considerations cater to both indoor usage and the challenges of straightforward cable assignment, making it a fundamental component for modern electrical infrastructures.
Crafted from premium sheet steel for exceptional durability
Optimised design facilitates straightforward assembly and installation
Designed specifically for standard frame interactions enhancing versatility
Aesthetic finish in blue green complements modern environments
Height and width designed strategically for compatibility with various cabinet types
Lightweight construction at 11.17 kg reduces installation effort while ensuring structural integrity
Suitability assessment includes features for both indoor environments and cable management
Backed by comprehensive support and documentation for peace of mind
Optimised design facilitates straightforward assembly and installation
Designed specifically for standard frame interactions enhancing versatility
Aesthetic finish in blue green complements modern environments
Height and width designed strategically for compatibility with various cabinet types
Lightweight construction at 11.17 kg reduces installation effort while ensuring structural integrity
Suitability assessment includes features for both indoor environments and cable management
Backed by comprehensive support and documentation for peace of mind
Related links
- Siemens 8PQ1026 Series RAL 5020 Sheet Steel Base Plate 600mm W, 600mm L for Use with Cabinet
- Siemens 8PQ1024 Series RAL 5020 Sheet Steel Base Plate 400mm W for Use with Standard Frame
- Siemens 8PQ1028 Series RAL 5020 Sheet Steel Base Plate 800mm W for Use with Standard Frame
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 350mm W for Use with Standard Frame
- Siemens 8PQ1021 Series RAL 5020 Sheet Steel Base Plate 1m W for Use with Standard Frame
- Siemens 8PQ1022 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
- Siemens 8PQ1020 Series RAL 5020 Sheet Steel Base Plate 850mm W for Use with Standard Frame
- Siemens 8PQ1012 Series RAL 5020 Sheet Steel Base Plate 1.2m W for Use with Standard Frame
