Eaton Steel Galvanised Mounting Plate, 490mm W, 20 mm L for Use with Enclosure Mounting

Subtotal (1 unit)*

£17.34

(exc. VAT)

£20.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.34

*price indicative

RS Stock No.:
248-468
Mfr. Part No.:
104317 BPZ-MPL30-600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

490mm

Length

20mm

Material

Steel

Finish

Galvanised

For Use With

Enclosure Mounting

Standards/Approvals

RoHS conform

COO (Country of Origin):
RO
The Eaton mounting plate is designed for The Eaton xEnergy Basic Low Voltage switchgear systems, offering a robust and adaptable solution for your electrical installations. Engineered with both functionality and durability in mind, it seamlessly accommodates universal mounting configurations with dimensions of 30x600mm. This product is crafted from galvanised sheet steel, ensuring longevity and resistance to corrosion, making it suitable for various environments. Ideal for installation in floor-standing distribution boards, this mounting plate represents a blend of practicality and efficiency tailored for modern electrical demands.

Universal mounting configuration for easy installation across various applications

Galvanised surface provides enhanced protection against environmental degradation

Robust steel construction ensures durability in demanding settings

Designed to fit seamlessly within floor-standing distribution boards

Compact dimensions enable versatility in confined spaces

Supports compliance with RoHS standards for environmentally responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy