Eaton BPZ Series Sheet Steel Mounting Plate, 35mm H, 300mm W, 25mm L for Use with Enclosure Mounting
- RS Stock No.:
- 248-005
- Mfr. Part No.:
- 104316 BPZ-MPL30-400
- Brand:
- Eaton
Subtotal (1 unit)*
£14.80
(exc. VAT)
£17.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.80 |
*price indicative
- RS Stock No.:
- 248-005
- Mfr. Part No.:
- 104316 BPZ-MPL30-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 300mm | |
| Height | 35mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 300mm | ||
Height 35mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic mounting plate is engineered to deliver superior performance and versatility in low voltage switchgear applications. Ideal for universal mounting, this robust plate is designed with dimensions suited for a variety of installations. Specifically crafted from high-quality sheet steel, it ensures durability while offering galvanised surface protection that enhances longevity. This mounting plate not only stands out for its reliability but also integrates seamlessly into diverse settings, ensuring operational efficiency and safety. With its user-friendly design, it simplifies the installation process, making it a preferred choice for professionals seeking a blend of functionality and quality in their electrical equipment.
Universal mounting options enable flexibility in installation
Galvanised finish provides enhanced corrosion resistance
Compact dimensions make it suitable for various applications
Manufactured from durable sheet steel for robust performance
Lightweight design ensures ease of handling during installation
Compatible with a range of Eaton's low voltage switchgear systems
Galvanised finish provides enhanced corrosion resistance
Compact dimensions make it suitable for various applications
Manufactured from durable sheet steel for robust performance
Lightweight design ensures ease of handling during installation
Compatible with a range of Eaton's low voltage switchgear systems
Related links
- Eaton BPZ Series Sheet Steel Mounting Plate 900mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 490mm W, 20mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 690mm W, 20mm L for Use with Enclosure Mounting
- Eaton 2867 Series Galvanised Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 300mm L for Use with Enclosure Mounting
- Eaton xEnergy Basic Series Metal DIN Rail Chassis 35mm H 15mm L
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
