Eaton BPZ Series Sheet Steel Mounting Plate, 30mm H, 690mm W, 20mm L for Use with Enclosure Mounting

Subtotal (1 unit)*

£20.58

(exc. VAT)

£24.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.58

*price indicative

RS Stock No.:
235-188
Mfr. Part No.:
104318 BPZ-MPL30-800
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

BPZ

Width

690mm

Height

30mm

Length

20mm

Material

Sheet Steel

For Use With

Enclosure Mounting

COO (Country of Origin):
RO
The Eaton mounting plate is expertly designed for use with Eaton xEnergy Basic low voltage switchgear, offering a versatile solution for varied mounting needs. The plate facilitates easy installation due to its universal design, ensuring compatibility with different configurations. Constructed from robust sheet steel, it promises durability and longevity in demanding environments. With precise dimensions tailored for efficiency, the mounting plate supports a wide range of applications, making it ideal for professional setups. Whether you are outfitting a new distribution board or upgrading an existing system, this product ensures a secure and reliable mount, enhancing the functional versatility of electrical installations.

Robust construction ensures long-term reliability
Universal design accommodates various mounting configurations
Galvanised surface protection enhances durability
Lightweight yet sturdy, facilitating easy handling
Designed specifically for floor standing distribution boards
Versatile installation capabilities for diverse applications
Compact dimensions streamline the setup process
Conforms to RoHS for environmentally friendly installation
Supports efficient use of space with a sleek profile

Related links