Eaton BPZ Series Sheet Steel Mounting Plate, 35mm H, 900mm W, 25mm L for Use with Enclosure Mounting

Subtotal (1 unit)*

£22.79

(exc. VAT)

£27.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.79

*price indicative

RS Stock No.:
248-006
Mfr. Part No.:
104319 BPZ-MPL30-1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

BPZ

Width

900mm

Height

35mm

Length

25mm

Material

Sheet Steel

For Use With

Enclosure Mounting

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton xEnergy Basic mounting plate is designed for versatility and efficiency in low voltage switchgear applications. With a universal mounting configuration, this product seamlessly fits a variety of settings, coupled with robust construction that assures durability and longevity. Constructed from high-quality sheet steel, it not only provides exceptional strength but also incorporates a galvanized finish for enhanced corrosion resistance. Perfect for use in floor-standing distribution boards, this mounting plate simplifies installation processes while maintaining a sleek and professional appearance. Its size is optimally engineered to accommodate various operational needs without compromising on performance, making it an essential component for modern electrical setups.

Universal mounting plate offers flexibility in installation
Constructed from high-quality sheet steel for outstanding durability
Galvanized surface finishing ensures long-lasting protection against corrosion
Optimally sized for effective use in floor-standing distribution boards
Designed to accommodate various operational demands seamlessly

Related links