Eaton BPZ Series Sheet Steel Mounting Plate, 190mm H, 900mm W, 25mm L for Use with Enclosure Mounting
- RS Stock No.:
- 240-496
- Mfr. Part No.:
- 102475 BPZ-MPL180-1000
- Brand:
- Eaton
Subtotal (1 unit)*
£49.83
(exc. VAT)
£59.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.83 |
*price indicative
- RS Stock No.:
- 240-496
- Mfr. Part No.:
- 102475 BPZ-MPL180-1000
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 900mm | |
| Height | 190mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 900mm | ||
Height 190mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton versatile mounting plate is designed specifically for The Eaton xEnergy Basic low voltage switchgear systems, ensuring a seamless installation experience. Crafted to accommodate a dimension of 180x1000 mm, the mounting plate provides robust support and stability for various applications. Made from high-quality sheet steel with a galvanised surface finish, this product guarantees superior durability and protection against environmental factors. Its universal mounting capabilities allow for flexible arrangements, making it ideal for both new installations and upgrades. The mounting plate also reflects Eaton's commitment to safety and compliance, being RoHS compliant. With a weight that is manageable yet substantial, it promises reliability for long-term use.
Galvanised surface finish enhances corrosion resistance
Lightweight construction ensures easy handling and installation
Universal design supports a range of configurations
Durable sheet steel construction provides long-lasting performance
RoHS compliant, ensuring environmental sustainability
Optimised for horizontal mounting, catering to diverse settings
Accommodates various Eaton xEnergy Basic components effortlessly
Lightweight construction ensures easy handling and installation
Universal design supports a range of configurations
Durable sheet steel construction provides long-lasting performance
RoHS compliant, ensuring environmental sustainability
Optimised for horizontal mounting, catering to diverse settings
Accommodates various Eaton xEnergy Basic components effortlessly
Related links
- Eaton BPZ Series Sheet Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 500mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 700mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 900mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 1000mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 270mm W, 1000mm L for Use with Enclosure Mounting
- Eaton 2936 Series Sheet Steel Mounting Plate 900mm W, 25mm L for Use with Enclosure
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 700mm L for Use with Enclosure Mounting
