Eaton BPZ Series Sheet Steel Mounting Plate, 190mm H, 300mm W, 25mm L for Use with Enclosure Mounting
- RS Stock No.:
- 240-495
- Mfr. Part No.:
- 102472 BPZ-MPL180-400
- Brand:
- Eaton
Subtotal (1 unit)*
£24.66
(exc. VAT)
£29.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.66 |
*price indicative
- RS Stock No.:
- 240-495
- Mfr. Part No.:
- 102472 BPZ-MPL180-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 300mm | |
| Height | 190mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 300mm | ||
Height 190mm | ||
Length 25mm | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic mounting plate is expertly designed to provide a robust foundation for low-voltage switchgear applications. Crafted to accommodate universal mounting configurations, this mounting plate is an ideal solution for installations where space and stability are paramount. With its precision-engineered sheet steel construction, it ensures durability and longevity, making it a reliable choice for various environments. The product's compatible dimensions of 180x400mm allow for seamless integration with Eaton's xEnergy Basic LV systems, ensuring ease of installation and use. Designed for horizontal mounting, this plate not only meets the necessary compliance standards but also embodies a commitment to quality and performance. It represents an essential component for professionals seeking efficiency and reliability in their electrical distribution setups.
Universal mounting capabilities for versatile installation options
Constructed from high-quality sheet steel for enhanced durability
Compatible with Eaton xEnergy Basic LV systems for a perfect fit
Horizontally mounted design ensures a streamlined setup
Complies with RoHS standards for environmentally conscious use
Galvanised surface protection offers resistance to corrosion
Lightweight yet sturdy, optimising both handling and performance
Perfect for floor-standing distribution board applications
Constructed from high-quality sheet steel for enhanced durability
Compatible with Eaton xEnergy Basic LV systems for a perfect fit
Horizontally mounted design ensures a streamlined setup
Complies with RoHS standards for environmentally conscious use
Galvanised surface protection offers resistance to corrosion
Lightweight yet sturdy, optimising both handling and performance
Perfect for floor-standing distribution board applications
Related links
- Eaton BPZ Series Sheet Steel Mounting Plate 900mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 500mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 700mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure Mounting
- Eaton BPZ Series Sheet Steel Mounting Plate 110mm W, 300mm L for Use with Enclosure Mounting
- Eaton 2867 Series Galvanised Steel Mounting Plate 300mm W, 25mm L for Use with Enclosure
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 125mm L for Use with Enclosure Mounting
