Eaton Steel Galvanised Mounting Plate, 700mm W, 25 mm L for Use with Enclosure Mounting
- RS Stock No.:
- 248-720
- Mfr. Part No.:
- 102474 BPZ-MPL180-800
- Brand:
- Eaton
Subtotal (1 unit)*
£41.77
(exc. VAT)
£50.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £41.77 |
*price indicative
- RS Stock No.:
- 248-720
- Mfr. Part No.:
- 102474 BPZ-MPL180-800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 700mm | |
| Length | 25mm | |
| Finish | Galvanised | |
| Material | Steel | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 700mm | ||
Length 25mm | ||
Finish Galvanised | ||
Material Steel | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic mounting plate is expertly designed to streamline the installation of low voltage switchgear systems. Tailored for versatility, this mounting plate seamlessly fits configurations demanding a robust yet user-friendly solution. With a suitable dimension of 180x800mm, it ensures a precise fit while offering a universal mounting option that enhances its adaptability across various applications. Constructed from high-quality sheet steel, this product boasts longevity and reliability, making it an indispensable asset for any installation. Ideal for floor standing distribution boards, this mounting plate showcases an impressive balance of strength and efficiency, catering to the diverse needs of modern electrical setups.
Universal mounting ensures flexibility for diverse installations
Constructed with durable sheet steel for enhanced longevity
Galvanised surface finishing provides superior resistance to corrosion
Designed for horizontal or universal mounting positions
Lightweight design aids in ease of handling during installation
Complies with RoHS standards, promoting eco-friendly practices
Suitable for various mounting configurations, enhancing user convenience
Features a sleek design that integrates well with existing setups
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 700 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 20 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 700 mm L for Use with Enclosure
- Rittal Sheet Steel Zinc Plated Partial Mounting Plate 437 mm L for Use with SE TS
