Eaton Steel Galvanised Mounting Plate, 500mm W, 25 mm L for Use with Enclosure Mounting
- RS Stock No.:
- 243-559
- Mfr. Part No.:
- 102473 BPZ-MPL180-600
- Brand:
- Eaton
Subtotal (1 unit)*
£33.22
(exc. VAT)
£39.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.22 |
*price indicative
- RS Stock No.:
- 243-559
- Mfr. Part No.:
- 102473 BPZ-MPL180-600
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 500mm | |
| Length | 25mm | |
| Material | Steel | |
| Finish | Galvanised | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 500mm | ||
Length 25mm | ||
Material Steel | ||
Finish Galvanised | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic mounting plate is a high-quality solution designed for Low Voltage switchgear applications. Engineered for seamless integration, this universal mounting plate makes installation flexible and efficient. Its robust construction features a galvanized finish that ensures durability and corrosion resistance, making it an ideal choice for demanding environments. Measuring 180x600mm, this plate accommodates various configurations and aids in optimising space utilisation. Whether for permanent or temporary installations, its universal mounting capabilities ensure compatibility across different setups. The Eaton xEnergy Basic series is synonymous with reliability and performance, providing a mounting solution that meets the rigorous standards of modern electrical installations.
Galvanised surface for enhanced protection against rust and corrosion
Universal mounting position supports both horizontal and vertical setups
Constructed from sheet steel for added strength and durability
Designed specifically for use with Eaton's Low Voltage systems
Lightweight for easy handling and installation without compromising on stability
Compatible with a wide range of additional equipment for customisation
Manufactured under strict compliance with RoHS standards, ensuring eco-friendliness
Related links
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 20 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 25 mm L for Use with Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 500 mm L for Use with Enclosure
- Eaton Steel Galvanised Mounting Plate 500 mm L for Use with Sasy 60I
