Eaton 2867 Series Sheet Steel Mounting Plate, 85mm H, 500mm W, 25mm L for Use with Enclosure

Subtotal (1 unit)*

£25.09

(exc. VAT)

£30.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.09

*price indicative

RS Stock No.:
256-639
Mfr. Part No.:
286766 BPZ-MPL80-600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2867

Width

500mm

Height

85mm

Length

25mm

Material

Sheet Steel

For Use With

Enclosure

COO (Country of Origin):
RO
The Eaton xEnergy Basic mounting plate is a robust solution designed specifically for low voltage switchgear applications. Ideal for those seeking versatility and reliability, this mounting plate ensures secure installation with its universal design, suitable for wall or floor mounting. Crafted from high-quality sheet steel, the mounting plate exhibits exceptional strength and durability, making it an excellent choice for both commercial and industrial settings. With dimensions tailored for optimal compatibility, this product supports efficient layout configurations, providing a streamlined installation process. The galvanized surface protection enhances longevity, ensuring that the mounting plate stands up to demanding environments, while its sleek finish integrates seamlessly into various architectural styles. With the xEnergy Basic series, you can expect not only functionality but a commitment to safety and compliance, all packaged in a user-friendly design.

Universal mounting plate for flexible installation options
Constructed from durable sheet steel for enhanced strength
Galvanized surface ensures corrosion resistance over time
Designed to accommodate various mounting positions effortlessly
Streamlined dimensions enhance compatibility with existing setups
Robust construction supports a reliable low voltage distribution system
User-friendly design simplifies the installation process
Complies with RoHS directives, supporting environmental sustainability

Related links