Eaton 1148 Series Sheet Steel Mounting Plate, 20mm H, 110mm W, 300mm L for Use with Enclosure
- RS Stock No.:
- 230-195
- Mfr. Part No.:
- 114817 BPZ-MPL400-400
- Brand:
- Eaton
Subtotal (1 unit)*
£22.28
(exc. VAT)
£26.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.28 |
*price indicative
- RS Stock No.:
- 230-195
- Mfr. Part No.:
- 114817 BPZ-MPL400-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 1148 | |
| Width | 110mm | |
| Height | 20mm | |
| Length | 300mm | |
| Material | Sheet Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 1148 | ||
Width 110mm | ||
Height 20mm | ||
Length 300mm | ||
Material Sheet Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting Plate is designed for low voltage switchgear applications, providing a robust and reliable solution for mounting electrical equipment. Constructed from quality sheet steel, it guarantees durability while its horizontal mounting positions offer flexibility for a range of setups. Ideal for surface and flush mounting, the Eaton xEnergy Basic mounting plate seamlessly integrates into your system, enhancing functionality and performance in distribution boards. Its galvanised finish adds an additional layer of protection, ensuring longevity and compliance with industry standards.
Lightweight design ensures ease of handling and installation
Complies with RoHS standards for environmental safety
Complies with RoHS standards for environmental safety
Related links
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 300mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 1100mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 1000mm L for Use with Enclosure
- Eaton 1148 Series Galvanised Steel Mounting Plate 110mm W, 500mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 500mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 330mm L for Use with Enclosure
- Eaton 1148 Series Sheet Steel Mounting Plate 110mm W, 700mm L for Use with Enclosure
- Eaton 1148 Series Galvanised Steel Mounting Plate 110mm W, 700mm L for Use with Enclosure
