Eaton Steel Powder Coated Mounting Kit, 725mm W, 90 mm L for Use with Enclosure Mounting

Subtotal (1 unit)*

£131.93

(exc. VAT)

£158.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.93

*price indicative

RS Stock No.:
256-673
Mfr. Part No.:
293601 BPZ-NZM2-800-MH
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Kit

Width

725mm

Length

90mm

Material

Steel

Finish

Powder Coated

For Use With

Enclosure Mounting

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic mounting kit is designed to streamline installation and enhance the functionality of low voltage switchgear systems. With its robust construction, this product not only meets industry demands but also ensures high reliability and performance. Suitable for a variety of applications, the mounting plate and front plate are compatible with a mounting height and width of 200x800mm. Its innovative design incorporates essential features that cater to modern electrical systems, making it an ideal choice for professionals seeking efficiency without compromising on quality. Crafted with a galvanised finish, the mounting kit exhibits durability and is resistant to corrosion, ensuring longevity in diverse environments. Additionally, it is fitted with convenient mounting options, making it an essential component for contemporary electrical installations.

Robust construction ensures long-lasting durability

Galvanised surface provides protection against corrosion

Compatible with various low voltage switchgear systems

Optimised for easy installation with horizontal mounting methods

Accommodates single mounting for flexibility in design

Light grey RAL 7035 colour blends seamlessly into any environment

Made with high-quality sheet steel for added strength

Ideal for both surface mounting and floor standing applications

Suited for environments requiring compliance with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy