Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 205mm H, 725mm W, 125mm L for Use with Enclosure Mounting
- RS Stock No.:
- 256-825
- Mfr. Part No.:
- 293599 BPZ-NZM1-800-MH
- Brand:
- Eaton
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 256-825
- Mfr. Part No.:
- 293599 BPZ-NZM1-800-MH
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 725mm | |
| Height | 205mm | |
| Length | 125mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 725mm | ||
Height 205mm | ||
Length 125mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting Kit is designed to provide reliable support for low voltage switchgear applications. With its robust construction and thoughtful features, it stands as the ideal solution for mounting in various environments. The kit, comprised of a mounting plate and front plate, ensuring compatibility with various mounting requirements. Its surface treatment includes a galvanised finish and powder coating for enhanced durability and resistance to wear. The elegant light grey hue (RAL 7035) adds a touch of sophistication while blending seamlessly into diverse settings.
Engineered for both floor-standing and surface mounting configurations
Mounting plate dimensions allow for flexible installation options
Suitable for single mounting, enhancing usability
Constructed from high-quality sheet steel for added strength
Contains essential certifications ensuring compliance with industry standards
Mounting plate dimensions allow for flexible installation options
Suitable for single mounting, enhancing usability
Constructed from high-quality sheet steel for added strength
Contains essential certifications ensuring compliance with industry standards
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton 2866 Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Sheet Steel Front Plate 725mm W, 35mm L for Use with Enclosure
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 70mm L for Use with Enclosure Mounting
