Eaton Steel Powder Coated Mounting Kit, 725mm W, 70 mm L for Use with Enclosure Mounting

Subtotal (1 unit)*

£168.57

(exc. VAT)

£202.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.57

*price indicative

RS Stock No.:
259-880
Mfr. Part No.:
293607 BPZ-NZM3-800-MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Kit

Width

725mm

Length

70mm

Material

Steel

Finish

Powder Coated

For Use With

Enclosure Mounting

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting Kit is designed to provide reliable support for low voltage switchgear applications. With its robust construction and thoughtful features, it stands as the ideal solution for mounting in various environments. The kit, comprised of a mounting plate and front plate, ensuring compatibility with various mounting requirements. Its surface treatment includes a galvanised finish and powder coating for enhanced durability and resistance to wear. The elegant light grey hue (RAL 7035) adds a touch of sophistication while blending seamlessly into diverse settings.

Engineered for both floor-standing and surface mounting configurations

Mounting plate dimensions allow for flexible installation options

Suitable for single mounting, enhancing usability

Constructed from high-quality sheet steel for added strength

Contains essential certifications ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy