Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 505mm H, 525mm W, 70mm L for Use with Enclosure Mounting
- RS Stock No.:
- 258-193
- Mfr. Part No.:
- 286764 BPZ-NZM3-600-MV
- Brand:
- Eaton
Subtotal (1 unit)*
£157.31
(exc. VAT)
£188.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.31 |
*price indicative
- RS Stock No.:
- 258-193
- Mfr. Part No.:
- 286764 BPZ-NZM3-600-MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 525mm | |
| Height | 505mm | |
| Length | 70mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 525mm | ||
Height 505mm | ||
Length 70mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic mounting kit is designed to provide reliable support for low voltage switchgear installations. Crafted for specific dimensions of 500x600mm, this mounting solution excels in vertical configurations and is compatible with the NZM3 circuit breaker. Constructed from sturdy sheet steel, it not only ensures durability but also guarantees excellent surface protection through galvanisation. The product combines functionality with a sleek light grey finish (RAL 7035), making it suitable for various environments. With an ideal weight of 5.5 kg, it offers stable support without compromising ease of installation. This mounting kit represents a commitment to quality, ensuring that your electrical systems are securely and effectively supported for optimal performance.
Engineered for vertical mounting of low voltage switchgear
Light grey colour ensures compatibility with diverse installation environments
Constructed from robust sheet steel for durability and resilience
Galvanised surface protection enhances longevity and resistance to corrosion
Designed to fit standard dimensions of 500x600mm for versatile applications
Weighs 5.5 kg, providing a balance of stability and easy handling
Compatible with NZM3 circuit breakers, expanding its utility in electrical systems
Light grey colour ensures compatibility with diverse installation environments
Constructed from robust sheet steel for durability and resilience
Galvanised surface protection enhances longevity and resistance to corrosion
Designed to fit standard dimensions of 500x600mm for versatile applications
Weighs 5.5 kg, providing a balance of stability and easy handling
Compatible with NZM3 circuit breakers, expanding its utility in electrical systems
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 90mm L for Use with Enclosure Mounting
