Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 205mm H, 525mm W, 125mm L for Use with Enclosure Mounting
- RS Stock No.:
- 256-636
- Mfr. Part No.:
- 286760 BPZ-NZM1-600-MH
- Brand:
- Eaton
Subtotal (1 unit)*
£101.19
(exc. VAT)
£121.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.19 |
*price indicative
- RS Stock No.:
- 256-636
- Mfr. Part No.:
- 286760 BPZ-NZM1-600-MH
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 525mm | |
| Height | 205mm | |
| Length | 125mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 525mm | ||
Height 205mm | ||
Length 125mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic mounting kit offers a robust solution designed specifically for low voltage switchgear installations. With its versatile mounting options and durable construction, the product ensures reliability for a variety of electrical applications. This mounting kit accommodates installations requiring a compact solution, featuring a sleek design with efficient use of space. Crafted from high-quality sheet steel and finished with powder coating, the mounting kit promises both durability and aesthetic appeal. Its thoughtful design makes it suitable for floor standing or surface mounting, providing flexibility to suit diverse installation environments. The thoughtful integration of features ensures it meets the rigorous standards required in modern electrical systems, making it an essential choice for professionals in the field who demand quality and performance.
Designed for horizontal mounting to facilitate easy installation
Constructed from corrosion-resistant sheet steel for enhanced longevity
Features a light grey, powder-coated finish for a modern look
Complies with RoHS standards ensuring environmentally friendly manufacturing
Versatile mounting options to suit both floor standing and surface mounting applications
Compact dimensions help optimise space in electrical cabinets
Suitable for single mounting, catering to specific installation requirements
Supports a wide range of additional equipment for expanded functionality
Constructed from corrosion-resistant sheet steel for enhanced longevity
Features a light grey, powder-coated finish for a modern look
Complies with RoHS standards ensuring environmentally friendly manufacturing
Versatile mounting options to suit both floor standing and surface mounting applications
Compact dimensions help optimise space in electrical cabinets
Suitable for single mounting, catering to specific installation requirements
Supports a wide range of additional equipment for expanded functionality
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 125mm L for Use with Enclosure Mounting
- Eaton 2866 Series RAL 7035 Steel Front Plate 525mm W, 35mm L for Use with Enclosure
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
