Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 305mm H, 725mm W, 125mm L for Use with Enclosure Mounting
- RS Stock No.:
- 259-553
- Mfr. Part No.:
- 286762 BPZ-NZM1-600-MV
- Brand:
- Eaton
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 259-553
- Mfr. Part No.:
- 286762 BPZ-NZM1-600-MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 725mm | |
| Height | 305mm | |
| Length | 125mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 725mm | ||
Height 305mm | ||
Length 125mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic mounting kit is an exceptional solution designed for low voltage switchgear applications. Meticulously engineered to fit seamlessly into your electrical distribution framework, this mounting kit offers remarkable versatility with its adaptable dimensions suited for a mounting plate of 300x600mm. With a robust construction complemented by a powder-coated finish in light grey (RAL 7035), it ensures not only durability but also an aesthetic appeal. This product is an ideal choice for those looking to enhance both the functionality and the visual aspect of their electrical systems. Whether you are implementing it in commercial or residential settings, this mounting kit facilitates easy installation and efficient use of space, making it a smart addition to your electrical setup.
Constructed from high-quality galvanized sheet steel for enhanced durability
Designed to accommodate both horizontal and vertical mounting positions
Provides flexibility for single or multiple mounting configurations
Surface protection ensures long-lasting performance in various environments
Complies with RoHS standards, promoting environmental responsibility
Offers a clean, professional appearance with its light grey finish
Designed to accommodate both horizontal and vertical mounting positions
Provides flexibility for single or multiple mounting configurations
Surface protection ensures long-lasting performance in various environments
Complies with RoHS standards, promoting environmental responsibility
Offers a clean, professional appearance with its light grey finish
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 90mm L for Use with Enclosure Mounting
