Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate, 405mm H, 725mm W, 90mm L for Use with Enclosure Mounting
- RS Stock No.:
- 256-637
- Mfr. Part No.:
- 286763 BPZ-NZM2-600-MV
- Brand:
- Eaton
Subtotal (1 unit)*
£127.55
(exc. VAT)
£153.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.55 |
*price indicative
- RS Stock No.:
- 256-637
- Mfr. Part No.:
- 286763 BPZ-NZM2-600-MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | BPZ | |
| Width | 725mm | |
| Height | 405mm | |
| Length | 90mm | |
| RAL Code | RAL 7035 | |
| Material | Sheet Steel | |
| For Use With | Enclosure Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series BPZ | ||
Width 725mm | ||
Height 405mm | ||
Length 90mm | ||
RAL Code RAL 7035 | ||
Material Sheet Steel | ||
For Use With Enclosure Mounting | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic mounting kit, designed for low voltage switchgear, offers a practical solution for versatile installations. Featuring a robust construction with a sleek design, this mounting kit is suitable for various applications, accommodating both vertical and horizontal mounts. Crafted from high-quality sheet steel, it ensures durability while maintaining an elegant light grey finish. The kit is ideal for mounting widths of up to 600 mm, seamlessly integrating with Eaton's distribution boards. With comprehensive compliance to RoHS standards, it reflects a commitment to sustainable practices. Coupled with the supplied documentation and resources, users can easily harness the full potential of this efficient mounting solution within their operational environments.
Constructed from robust sheet steel for enhanced durability
Light grey (RAL 7035) finish ensures a modern aesthetic
Compatible with both vertical and horizontal mounting positions
Seamlessly integrates with a variety of Eaton distribution boards
Complies with RoHS standards for eco-friendly installations
Designed for single mounting, offering flexibility in use
Surface protection through galvanisation increases longevity
Includes essential documentation for straightforward installation
Light grey (RAL 7035) finish ensures a modern aesthetic
Compatible with both vertical and horizontal mounting positions
Seamlessly integrates with a variety of Eaton distribution boards
Complies with RoHS standards for eco-friendly installations
Designed for single mounting, offering flexibility in use
Surface protection through galvanisation increases longevity
Includes essential documentation for straightforward installation
Related links
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 325mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 125mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 725mm W, 70mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 90mm L for Use with Enclosure Mounting
- Eaton BPZ Series RAL 7035 Sheet Steel Mounting Plate 525mm W, 70mm L for Use with Enclosure Mounting
- Eaton Eaton xEnergy Series RAL 7035 Steel Front Plate 725mm W, 35mm L
