Eaton Plastic Cover, 100mm W, 429 mm L
- RS Stock No.:
- 247-750
- Mfr. Part No.:
- 155454 EPCOVER100-P100-JM
- Brand:
- Eaton
Subtotal (1 unit)*
£50.31
(exc. VAT)
£60.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.31 |
*price indicative
- RS Stock No.:
- 247-750
- Mfr. Part No.:
- 155454 EPCOVER100-P100-JM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 100mm | |
| Thickness | 30mm | |
| Length | 429mm | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 100mm | ||
Thickness 30mm | ||
Length 429mm | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic low voltage switchgear solution stands out for its reliable performance and robust construction. Designed to cover a 100mm phase interval, it embodies precision and efficiency, making it an ideal choice for a range of electrical applications. With a focus on compliance and safety, this switchgear not only meets stringent industry standards but also enhances operational effectiveness. The careful consideration of materials, such as durable plastic, ensures longevity in challenging environments, appealing to both contractors and end-users who prioritise reliability over time. With its compact dimensions and lightweight design, this model is as practical as it is functional, proving to be an indispensable asset in modern electrical installations.
Robust design ensures long-lasting performance in various applications
Compact dimensions allow for easy integration in limited spaces
Made from high-quality plastic for durability and resistance
Compliant with RoHS standards, supporting environmentally friendly initiatives
Lightweight at 1.3 kg, facilitating straightforward handling and installation
Related links
- Eaton Plastic Cover 305 mm L
- Eaton Grey Plastic Cover Strip, 429 mm Length
- Eaton Grey Plastic Cover Strip, 305 mm Length
- Eaton Steel Powder Coated Cover 500 mm L for Use with Enclosure
- Schneider Electric Injected Thermoplastic Cover 100 mm L for Use with Spacial Thalassa
- Eaton Steel Powder Coated Cover 330 mm L for Use with Enclosure
- Eaton Metal Cover 500 mm L for Use with NZM1
- Eaton Steel Powder Coated Cover 700 mm L for Use with Enclosure
