Eaton Plastic Cover, 100mm W, 305 mm L

Subtotal (1 unit)*

£56.77

(exc. VAT)

£68.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.77

*price indicative

RS Stock No.:
247-427
Mfr. Part No.:
155458 EPCOVER100-P185-JM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

100mm

Thickness

30mm

Length

305mm

Material

Plastic

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV systems are designed to deliver exceptional reliability and efficiency for low voltage switchgear applications. With a compact design that accommodates 100mm phase intervals, this solution is engineered to optimise space without compromising performance. Ideal for a variety of settings, the Eaton xEnergy Basic seamlessly integrates into existing infrastructures, ensuring a robust power distribution. It stands out with its adaptability for various accessories, making it a versatile choice for both new installations and upgrades. Underpinning its construction is a commitment to quality, complying with RoHS standards, and utilising durable materials to enhance longevity.

Designed to fit perfectly within existing infrastructures

Supports various accessories for comprehensive adaptability

Complies with stringent RoHS regulations for environmental safety

Constructed from high-quality plastic for enhanced durability

Optimises footprint with a compact 100mm phase interval design

Comprehensive resources provide essential support for setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy