Schneider Electric ClimaSys Series RAL 9005 Thermoplastic Cover, 100mm H, 100mm W for Use with Spacial Thalassa
- RS Stock No.:
- 589-800
- Mfr. Part No.:
- NSYCCOFR55
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£83.21
(exc. VAT)
£99.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.21 |
*price indicative
- RS Stock No.:
- 589-800
- Mfr. Part No.:
- NSYCCOFR55
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Series | ClimaSys | |
| Width | 100mm | |
| Height | 100mm | |
| RAL Code | RAL 9005 | |
| Material | Thermoplastic | |
| For Use With | Spacial Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Series ClimaSys | ||
Width 100mm | ||
Height 100mm | ||
RAL Code RAL 9005 | ||
Material Thermoplastic | ||
For Use With Spacial Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric Trim frame is designed for Filterstat Controllers with an IP55 rating, ensuring protection against dust and water. It is CE and EAC certified, meeting international standards for safety and performance.
IP55 conforming to EN 60529
Injected thermoplastic material
Injected thermoplastic material
Related links
- Schneider Electric ClimaSys Series RAL 9005 Ventilation Grille 268mm H 148mm W, For Use With
- Eaton 1146 Series RAL 7035 Steel Side Plate 100mm W, 470mm L for Use with Enclosure
- Eaton 1146 Series RAL 7035 Steel Side Plate 100mm W, 270mm L for Use with Enclosure
- Eaton 1146 Series RAL 7035 Steel Side Plate 100mm W, 100mm L for Use with Enclosure
- Eaton xEnergy Series RAL 7035 Steel Side Plate 100mm W, 470mm L for Use with Enclosure
- Siemens 8PQ2010 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2010 Series Sheet Steel Cover 800mm W, 25mm L for Use with Cabinet
- Siemens 8PQ1010 Series RAL 5020 Sheet Steel Cover 12mm W, 400mm L for Use with Standard Frame
